
Technical specifications
- Housing base material: metal
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
5
- No. of 100 Mbps/1Gbps/10Gbps ports
5 x
- 10/100 Mbps ports
5 x
- RS232 console ports
1 x
- Port type
5x RJ45
- Power supply (LOV)
via terminal
- Weight
650 g
- Width
53.6 mm
- Height
135 mm
- Depth
105 mm
- Type
IE-SW-VL05M-5TX
- Interfaces
RJ45
IP30
- Operating voltage
24 V DC
- Current consumption
0.24 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
DIN rail (top hat rail)
53.6
135 mm
105 mm
IP30
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889289 Weidmüller 1504280000 IE-SW-VL05M-5TX Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1889289 Weidmüller 1504280000 IE-SW-VL05M-5TX Industrial Ethernet switch 10 / 100 MBit/s
Description
The Value Line from weidmüller consists of unmanaged and managed switches in a high-quality IP30 protected metal case. The devices are equipped with Fast Ethernet and Gigabit Ethernet ports available. The Value Line Managed Switches support a variety of useful management functions, such as fast ring redundancy, Port-based VLAN, QoS, RMON, bandwidth management, port mirroring, and error message by E-Mail or relay. The ring redundancy can be easily via the web-based management interface or with a DIP switch on the top of the switches can be set up.
Unmanaged Plug & Play switches in a high-quality metal housing (IP30)
Approvals: CE, FCC, cULus, Class I Div. 2/atex, DNV/GL
This text is machine translated.
Unmanaged Plug & Play switches in a high-quality metal housing (IP30)
Approvals: CE, FCC, cULus, Class I Div. 2/atex, DNV/GL
This text is machine translated.










