
Technical specifications
- Housing base material: aluminum
- Product type
Industrial Ethernet switch
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- IEEE 802.3af PoE
4
- PoE ports
4
- SFP ports
1 x
- 10/100/1000 Mbps ports
5 x
- Port type
4x RJ45 PoE+, 1x slot 1000Base SFP
- Router features
PoE
- Power supply (LOV)
via terminal
- Weight
360 g
- Width
29 mm
- Height
135 mm
- Depth
105 mm
- Type
IE-SW-BL05T-1GS-4GTPOE
IP30
- Operating voltage
24 V DC
48 V DC
- Current consumption
6.83 A
- Max. ambient temperature
+75 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889305 Weidmüller 1504380000 IE-SW-BL05T-1GS-4GTPOE Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 1889305 Weidmüller 1504380000 IE-SW-BL05T-1GS-4GTPOE Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE



