
Technical specifications
- Housing base material: plastic
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- No. of 100 Mbps/1Gbps/10Gbps ports
5 x
- 10/100 Mbps ports
5 x
- Port type
5 x M12 D-coded
- Weight
270 g
- Width
60 mm
- Height
125 mm
- Depth
29.6 mm
- Type
IE-SW-IP67-5M12
IP67
- Operating voltage
24 V DC
- Current consumption
0.12 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
Surface mounted (plaster)
60
125 mm
29.6 mm
IP67
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889306 Weidmüller 1504410000 IE-SW-IP67-5M12 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1889306 Weidmüller 1504410000 IE-SW-IP67-5M12 Industrial Ethernet switch 10 / 100 MBit/s



