Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial Ethernet switch
100 MBit/s
10 / 100 MBit/s
Unmanaged switch
5
5 x
5 x M12 D-coded
270 g
60 mm
125 mm
29.6 mm
IE-SW-IP67T-5M12
IP67
24 V DC
0.12 A
+75 °C
-40 °C
yes
Datasheet 1889307 Weidmüller 1504420000 IE-SW-IP67T-5M12 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions 1889307 Weidmüller 1504420000 IE-SW-IP67T-5M12 Industrial Ethernet switch 10 / 100 MBit/s