Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Automation & PneumaticsAutomationSPSWeidmüllerWeidmüller PLC Wiring Systems

Weidmüller 1512130010 PAC-M340-2X10-V1-1M PLC cable

EAN:
Part number:
Item no:
An electronic cable with multiple coloured wires connects two plugs with a transparent housing and a larger plug.
An electronic cable with multiple coloured wires connects two plugs with a transparent housing and a larger plug.
Image similar
Weidmüller
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

Product type

PLC cable

Length

1 m

Manufacturer part #

1512130010

Type

PAC-M340-2X10-V1-1M

PLC - other devices

10

1 m

Connection plug board

Cable end sleeve

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

Manufacturer part #
 
Weidmüller 1512130010 PAC-M340-2X10-V1-1M PLC cable
Weidmüller 1512130010 PAC-M340-2X10-V1-1M PLC cable

2852180

Unavailable
Conrad Electronic
This article
1512130010
Minimum order quantity: 1
Multiple: 1
Weidmüller 1349950050 PAC-UNIV-D9M-D9F-1M PLC cable
Weidmüller 1349950050 PAC-UNIV-D9M-D9F-1M PLC cable

2852233

Unavailable
Conrad Electronic
1349950050
Minimum order quantity: 1
Multiple: 1
Weidmüller 1350490005 PAC-UNIV-D25F-F-0M5 PLC cable
Weidmüller 1350490005 PAC-UNIV-D25F-F-0M5 PLC cable

2852124

Unavailable
Conrad Electronic
1350490005
Minimum order quantity: 1
Multiple: 1
Weidmüller 1440770060 PAC-HD15M-HD15F-V0-6M PLC cable
Weidmüller 1440770060 PAC-HD15M-HD15F-V0-6M PLC cable

2852224

Unavailable
Conrad Electronic
1440770060
Minimum order quantity: 1
Multiple: 1
Weidmüller 1462170100 PAC-S1500-SD25-V0-10M PLC cable
Weidmüller 1462170100 PAC-S1500-SD25-V0-10M PLC cable

2852266

Unavailable
Conrad Electronic
1462170100
Minimum order quantity: 1
Multiple: 1
Weidmüller 1511990010 PAC-CTLX-2X10-V1-1M PLC cable
Weidmüller 1511990010 PAC-CTLX-2X10-V1-1M PLC cable

2852175

Unavailable
Conrad Electronic
1511990010
Minimum order quantity: 1
Multiple: 1
Weidmüller 1512030005 PAC-CTLX-2X10-V2-0M5 PLC cable
Weidmüller 1512030005 PAC-CTLX-2X10-V2-0M5 PLC cable

2852176

Unavailable
Conrad Electronic
1512030005
Minimum order quantity: 1
Multiple: 1
Weidmüller 1512030010 PAC-CTLX-2X10-V2-1M PLC cable
Weidmüller 1512030010 PAC-CTLX-2X10-V2-1M PLC cable

2852177

Unavailable
Conrad Electronic
1512030010
Minimum order quantity: 1
Multiple: 1
Weidmüller 1512070010 PAC-CTLX-2X10-V4-1M PLC cable
Weidmüller 1512070010 PAC-CTLX-2X10-V4-1M PLC cable

2852178

Unavailable
Conrad Electronic
1512070010
Minimum order quantity: 1
Multiple: 1
Weidmüller 1512120010 PAC-M340-2X10-V0-1M PLC cable
Weidmüller 1512120010 PAC-M340-2X10-V0-1M PLC cable

2852179

Unavailable
Conrad Electronic
1512120010
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852180 Weidmüller 1512130010 PAC-M340-2X10-V1-1M PLC cable

Description

Assembled cable for electrical connection and for transferring information between the PLC and a PLC interface.

This text is machine translated.

Description

Assembled cable for electrical connection and for transferring information between the PLC and a PLC interface.

This text is machine translated.
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list