
Number (Package size 50 pc(s))
Total (€ 2.60 / piece)
€ 130.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
PG terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.1 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Green
Yellow
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1513890000
- Content
50 pc(s)
- Type
APGTB 2.5 PE 3C/1
- Dim
(L x W x H) 36.5 x 5.1 x 66.50 mm
- Width
5.1 mm
- Height
66.50 mm
- Length
36.5 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1669195 Weidmüller 1513890000 PG terminal 5.1 mm Pull spring Green, Yellow 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1669195 Weidmüller 1513890000 PG terminal 5.1 mm Pull spring Green, Yellow 50 pc(s)










