
Weidmüller 1514020000 Serial continuity Push-in connector, Jack connector Blue 1 pc(s) Piece
EAN:
Part number:
Item no:
Number
Total (€ 1.01 / piece)
€ 50.41
plus VAT.
Only 5 Set(s) available
Highlights & Details
- APGTB 2.5 FT 3C/1 BL
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
+ push-in spring bracket
- Connection
Push-in connector
Jack connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Factory colour
Blue
- Manufacturer part #
1514020000
- Content
1 pc(s)
- Type
APGTB 2.5 FT 3C/1 BL
- RoHS-compliant
Yes
- Rated surge voltage
800 V
- Connector colour
Blue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669517 Weidmüller 1514020000 Serial continuity Push-in connector, Jack connector Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669517 Weidmüller 1514020000 Serial continuity Push-in connector, Jack connector Blue 1 pc(s) Piece










