
Number (Package size 50 pc(s))
Total (€ 2.52 / piece)
€ 126.04
plus VAT.
Only 5 Set(s) available
Highlights & Details
Earth conductor terminal
- A2C 2.5 PE
Our service for you
Technical specifications
- Product type
PG terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.1 mm
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1521680000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
A2C 2.5 PE
- Dim
(L x W x H) 36.5 x 5.1 x 55 mm
- Width
5.1 mm
- Height
55 mm
- Length
36.5 mm
- RoHS-compliant
Yes
- Connections
2
- Nominal voltage (details)
800 V
- Nominal current (details)
24 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514061 Weidmüller 1521680000 PG terminal 5.1 mm Pull spring Green, Yellow 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1514061 Weidmüller 1521680000 PG terminal 5.1 mm Pull spring Green, Yellow 50 pc(s)










