
Number (Package size 100 pc(s))
Total (€ 1.26 / piece)
€ 126.04
plus VAT.
Only 5 Set(s) available
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.1 mm
- Number of pins
4
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1521700000
- Content
100 pc(s)
- Type
A4C 2.5 BL
- Dim
(L x W x H) 36.5 x 5.1 x 77.5 mm
- Width
5.1 mm
- Height
77.5 mm
- Length
36.5 mm
- RoHS-compliant
Yes
- Connector colour
Blue
- Connections
4
- Nominal voltage (details)
800 V
- Nominal current (details)
24 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1513841 Weidmüller 1521700000 Continuity 5.1 mm Pull spring Blue 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1513841 Weidmüller 1521700000 Continuity 5.1 mm Pull spring Blue 100 pc(s) Piece










