
Number (Package size 100 pc(s))
Highlights & Details
Feed-through terminal
- A2C 2.5 GN
Our service for you
Technical specifications
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.1 mm
- Number of pins
2
- Factory colour
Green
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1521950000
- Content
100 pc(s)
- Industrial packaging
Yes
- Type
A2C 2.5 GN
- Dim
(L x W x H) 36.5 x 5.1 x 55 mm
- Width
5.1 mm
- Height
55 mm
- Length
36.5 mm
- RoHS-compliant
Yes
- Connections
2
- Nominal voltage (details)
800 V
- Nominal current (details)
24 A
DIN rail (top hat rail) 35 mm
Green
5.1
55 mm
36.5 mm
800 V
-60-130 °C
V0
TRUE
Plug-in connection
Plug-in connection
1
2
FALSE
0.5-2.5 mm²
0.5-4 mm²
0.5-4 mm²
0.5-4 mm²
Thermoplastic
24 A
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1513812 Weidmüller 1521950000 Continuity 5.1 mm Pull spring Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1513812 Weidmüller 1521950000 Continuity 5.1 mm Pull spring Green 100 pc(s)










