
Weidmüller 1547620000 Dual port continuity 5.1 mm Pull spring Blue 50 pc(s)
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 1.85 / piece)
€ 92.43
plus VAT.
Only 5 Set(s) available
Highlights & Details
Double-level terminal block
- A2T 2.5 BL
Technical specifications
- Product type
Dual port continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.1 mm
- Number of pins
4
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1547620000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
A2T 2.5 BL
- Dim
(L x W x H) 50.5 x 5.1 x 90 mm
- Width
5.1 mm
- Height
90 mm
- Length
50.5 mm
- RoHS-compliant
Yes
- Connections
4
- Nominal voltage (details)
800 V
- Nominal current (details)
24 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1513677 Weidmüller 1547620000 Dual port continuity 5.1 mm Pull spring Blue 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1513677 Weidmüller 1547620000 Dual port continuity 5.1 mm Pull spring Blue 50 pc(s)










