
Weidmüller 1552680000 PG terminal 3.5 mm Pull spring Green, Yellow 50 pc(s)
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 2.02 / piece)
€ 100.83
plus VAT.
Only 5 Set(s) available
Highlights & Details
Earth conductor terminal
Our service for you
Technical specifications
- Product type
PG terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
0.75 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- Number of pins
2
- Factory colour
Green
Yellow
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
1552680000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
A2C 1.5 PE
- Dim
(L x W x H) 33.5 x 3.5 x 55 mm
- Width
3.5 mm
- Height
55 mm
- Length
33.5 mm
- RoHS-compliant
Yes
- Connections
2
- Nominal voltage (details)
500 V
- Nominal current (details)
17.5 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514098 Weidmüller 1552680000 PG terminal 3.5 mm Pull spring Green, Yellow 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1514098 Weidmüller 1552680000 PG terminal 3.5 mm Pull spring Green, Yellow 50 pc(s)










