
Number (Package size 100 pc(s))
Total (€ 0.77 / piece)
€ 77.30
plus VAT.
Only 5 Set(s) available
Highlights & Details
Feed-through terminal
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
Explosion-proof
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- No. of rows
1
- Number of pins
4
- Factory colour
Grey
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
1552690000
- Content
100 pc(s)
- Type
A4C 1.5
- Dim
(L x W x H) 33.5 x 3.5 x 67.5 mm
- Width
3.5 mm
- Height
67.5 mm
- Length
33.5 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- Connections
4
- Nominal voltage (details)
500 V
- Nominal current (details)
17.5 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514060 Weidmüller 1552690000 Continuity 3.5 mm Pull spring Grey 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1514060 Weidmüller 1552690000 Continuity 3.5 mm Pull spring Grey 100 pc(s) Piece










