
Number (Package size 100 pc(s))
Total (€ 0.92 / piece)
€ 92.43
plus VAT.
Highlights & Details
Feed-through terminal
- A4C 1.5 BL
Our service for you
Technical specifications
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- Number of pins
4
- Factory colour
Blue
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
1552700000
- Content
100 pc(s)
- Type
A4C 1.5 BL
- Dim
(L x W x H) 33.5 x 3.5 x 67.5 mm
- Width
3.5 mm
- Height
67.5 mm
- Length
33.5 mm
- RoHS-compliant
Yes
- Connections
4
- Nominal voltage (details)
500 V
- Nominal current (details)
17.5 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1513828 Weidmüller 1552700000 Continuity 3.5 mm Pull spring Blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1513828 Weidmüller 1552700000 Continuity 3.5 mm Pull spring Blue 100 pc(s)










