
Number (Package size 50 pc(s))
Total (€ 0.87 / piece)
€ 43.69
plus VAT.
Only 5 Set(s) available
Highlights & Details
Feed-through terminal
- A3C 1.5
Technical specifications
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.50 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Factory colour
Beige
- Nominal current
17.50 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
1552740000
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
A3C 1.5
- Dim
(L x W x H) 33.50 x 3.50 x 61.50 mm
- Width
3.50 mm
- Height
61.50 mm
- Length
33.50 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Orange
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1695268 Weidmüller 1552740000 Continuity 3.50 mm Pull spring Beige 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1695268 Weidmüller 1552740000 Continuity 3.50 mm Pull spring Beige 50 pc(s)










