
Number (Package size 100 pc(s))
Total (€ 0.61 / piece)
€ 60.50
plus VAT.
Only 5 Set(s) available
Highlights & Details
Continuity series terminal
- A2C 1.5
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
Explosion-proof
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
3.5 mm
- No. of rows
1
- Factory colour
Grey
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
500 V
- Stripping length (max.)
8 mm
- Manufacturer part #
1552790000
- Content
100 pc(s)
- Type
A2C 1.5
- Dim
(L x W x H) 33.5 x 3.5 x 55 mm
- Width
3.5 mm
- Height
55 mm
- Length
33.5 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Orange
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514084 Weidmüller 1552790000 Continuity 3.5 mm Pull spring Grey 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1514084 Weidmüller 1552790000 Continuity 3.5 mm Pull spring Grey 100 pc(s) Piece










