
Weidmüller 1560650000 Distributor serial terminal 17.8 mm Screws Green 5 pc(s) Piece
Number (Package size 5 pc(s))
Highlights & Details
Distribution Block
- WPD 101 2X25/2X16 GN
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Distributor serial terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
1.50 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
1.50 mm²
- Cross section (inflexible) (max.)
16 mm²
- Clamp width
17.8 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Green
- Nominal current
152 A
- Nominal current - rounded value
152 A
- Nominal voltage
1000 V
- Manufacturer part #
1560650000
- Content
5 pc(s)
- Type
WPD 101 2X25/2X16 GN
- Dim
(L x W x H) 49.30 x 17.80 x 55.70 mm
- Width
17.80 mm
- Height
55.70 mm
- Length
49.30 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1695718 Weidmüller 1560650000 Distributor serial terminal 17.8 mm Screws Green 5 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1695718 Weidmüller 1560650000 Distributor serial terminal 17.8 mm Screws Green 5 pc(s) Piece










