
Highlights & Details
Distributor piece
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
built-in jumper
- Connection
Screws
- Cross section (flexible) (max.)
25 mm²
- Cross section (inflexible) (min.)
35 mm²
- Cross section (inflexible) (max.)
35 mm²
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Brown
- Nominal current
202 A
- Nominal current - rounded value
202 A
- Manufacturer part #
1561650000
- Content
5 pc(s)
- Industrial packaging
Yes
- Type
WPD 102 2X35/2X25 BN
- Dim
(W x H) 22.2 mm x 55.4 mm
- Width
22.2 mm
- Height
55.4 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1948753 Weidmüller 1561650000 Distribution block Screws Brown 5 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1948753 Weidmüller 1561650000 Distribution block Screws Brown 5 pc(s) Piece










