
Weidmüller 1561680000 Distributor serial terminal Screws Light grey 5 pc(s)
EAN:
Part number:
Item no:
Number (Package size 5 pc(s))
Total (€ 3.70 / piece)
€ 18.48
plus VAT.
Only 5 Set(s) available
Highlights & Details
Distribution Block
Our service for you
Technical specifications
- Product type
Distributor serial terminal
- Connection
Screws
- Cross section (flexible) (min.)
25 mm²
- Cross section (flexible) (max.)
35 mm²
- Cross section (inflexible) (min.)
25 mm²
- Cross section (inflexible) (max.)
35 mm²
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Light grey
- Nominal current
202 A
- Nominal current - rounded value
202 A
- Nominal voltage
1000 V
- Manufacturer part #
1561680000
- Content
5 pc(s)
- Type
WPD 102 2X35/2X25 GY
- Dim
(L x W x H) 49.30 x 22.20 x 55.40 mm
- Width
22.20 mm
- Height
55.40 mm
- Length
49.30 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1695723 Weidmüller 1561680000 Distributor serial terminal Screws Light grey 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1695723 Weidmüller 1561680000 Distributor serial terminal Screws Light grey 5 pc(s)










