
Highlights & Details
Distributor piece
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
built-in jumper
- Connection
Screws
- Cross section (flexible) (max.)
35 mm²
- Cross section (inflexible) (max.)
35 mm²
- Clamp width
44.4 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
- Nominal current
202 A
- Nominal current - rounded value
202 A
- Manufacturer part #
1561700000
- Content
2 pc(s)
- Industrial packaging
Yes
- Type
WPD 202 4x35/4x25 BL
- Dim
(L x W x H) 49.30 x 44.40 x 55.40 mm
- Width
44.40 mm
- Height
55.40 mm
- Length
49.30 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949303 Weidmüller 1561700000 Distribution block 44.4 mm Screws Blue 2 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1949303 Weidmüller 1561700000 Distribution block 44.4 mm Screws Blue 2 pc(s) Piece










