
Highlights & Details
Distributor piece
- WPD 103 2X70/2X50 BL
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
Complies with ATEX Ex-e II standards
built-in jumper
- Connection
Screws
- Cross section (flexible) (max.)
50 mm²
- Cross section (inflexible) (max.)
70 mm²
- Clamp width
32.8 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
- Nominal current
300 A
- Nominal current - rounded value
300 A
- Manufacturer part #
1561780000
- Content
3 pc(s)
- Industrial packaging
Yes
- Type
WPD 103 2X70/2X50 BL
- Dim
(W x H) 32.8 mm x 63 mm
- Width
32.8 mm
- Height
63 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1948754 Weidmüller 1561780000 Distribution block 32.8 mm Screws Blue 3 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1948754 Weidmüller 1561780000 Distribution block 32.8 mm Screws Blue 3 pc(s) Piece










