
Weidmüller 1561920000 Distributor serial terminal 30.2 mm Screws Blue 3 pc(s) Piece
Number (Package size 3 pc(s))
Highlights & Details
Distribution Block
- WPD 100 2X25/6X10 BL
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Distributor serial terminal
- Features
Complies with ATEX Ex-e II standards
- Connection
Screws
- Cross section (flexible) (min.)
10 mm²
- Cross section (flexible) (max.)
25 mm²
- Cross section (inflexible) (min.)
10 mm²
- Cross section (inflexible) (max.)
25 mm²
- Clamp width
30.2 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Nominal voltage
690 V
- Manufacturer part #
1561920000
- Content
3 pc(s)
- Type
WPD 100 2X25/6X10 BL
- Dim
(L x W x H) 49 x 30.20 x 55.40 mm
- Width
30.20 mm
- Height
55.40 mm
- Length
49 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1695728 Weidmüller 1561920000 Distributor serial terminal 30.2 mm Screws Blue 3 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1695728 Weidmüller 1561920000 Distributor serial terminal 30.2 mm Screws Blue 3 pc(s) Piece










