
Weidmüller 1562090000 Distribution block 52.6 mm Screws Grey, Transparent 1 pc(s)
Number
Technical specifications
- Product type
Distribution block
- Features
Scoop-proof
- Connection
Screws
- Cross section (flexible) (min.)
16 mm²
- Cross section (flexible) (max.)
185 mm²
- Cross section (inflexible) (min.)
16 mm²
- Cross section (inflexible) (max.)
185 mm²
- Clamp width
52.6 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
Transparent
- Nominal current
353 A
- Nominal current - rounded value
353 A
- Nominal voltage
1000 V
- Manufacturer part #
1562090000
- Content
1 pc(s)
- Type
WPD 109 1X185/2X35+3X25+4X16 GY
- Dim
(L x W x H) 77 x 51.10 x 95 mm
- Width
51.10 mm
- Height
95 mm
- Length
77 mm
- RoHS-compliant
Yes
- Connector colour
Grey
Direct mounting
Grey
51.1
95 mm
77 mm
1000 V
-50-130 °C
V0
FALSE
Screw connection
Other
1
2
TRUE
Thermoplastic
490 A
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669181 Weidmüller 1562090000 Distribution block 52.6 mm Screws Grey, Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1669181 Weidmüller 1562090000 Distribution block 52.6 mm Screws Grey, Transparent 1 pc(s)










