
Weidmüller 1562140000 Distributor serial terminal Screws Green, Light grey, Blue 1 pc(s) Single
Number
Highlights & Details
Distribution Block
- WPD 501 2X25/2X16 1XGN/3XGY/1XBL
Technical specifications
- Packaging type
Single
- Product type
Distributor serial terminal
- Features
Explosion-proof
- Connection
Screws
- Cross section (flexible) (min.)
1.50 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
1.50 mm²
- Cross section (inflexible) (max.)
16 mm²
- No. of rows
1
- Pins per row
10
- Number of pins
10
- Factory colour
Green
Light grey
Blue
- Nominal current
152 A
- Nominal current - rounded value
152 A
- Nominal voltage
1000 V
- Manufacturer part #
1562140000
- Content
1 pc(s)
- Type
WPD 501 2X25/2X16 1XGN/3XGY/1XBL
- Dim
(L x W x H) 49.30 x 88.80 x 55.70 mm
- Width
88.80 mm
- Height
55.70 mm
- Length
49.30 mm
- RoHS-compliant
Yes
- Weight
0.342 kg
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1695272 Weidmüller 1562140000 Distributor serial terminal Screws Green, Light grey, Blue 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 1695272 Weidmüller 1562140000 Distributor serial terminal Screws Green, Light grey, Blue 1 pc(s) Single










