
Number
Highlights & Details
Phase distributor block
- WPD 105 1x35+1x16/2x25+3x16 GY
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
16 mm²
- Cross section (flexible) (max.)
35 mm²
- Cross section (inflexible) (min.)
16 mm²
- Cross section (inflexible) (max.)
35 mm²
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
Transparent
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Nominal voltage
1000 V
- Manufacturer part #
1562170000
- Content
1 pc(s)
- Type
WPD 105 1x35+1x16/2x25+3x16 GY
- Dim
(L x W x H) 53.70 x 35.60 x 70 mm
- Width
35.60 mm
- Height
70 mm
- Length
53.70 mm
- RoHS-compliant
Yes
- Connector colour
Grey
Direct mounting
Grey
35.6
70 mm
53.7 mm
1000 V
-50-130 °C
V0
FALSE
Screw connection
Other
1
2
TRUE
Thermoplastic
214 A
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669175 Weidmüller 1562170000 Distribution block Screws Grey, Transparent 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669175 Weidmüller 1562170000 Distribution block Screws Grey, Transparent 1 pc(s) Piece
Description
This text is machine translated.










