
Number
Total (€ 80.66 / piece)
€ 80.66
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
16 mm²
- Cross section (flexible) (max.)
35 mm²
- Cross section (inflexible) (min.)
16 mm²
- Cross section (inflexible) (max.)
35 mm²
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
Transparent
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Nominal voltage
1000 V
- Manufacturer part #
1562180000
- Content
1 pc(s)
- Type
WPD 205 2X35/4X25+6X16 2XGY
- Dim
(L x W x H) 53.70 x 71.20 x 70 mm
- Width
71.20 mm
- Height
70 mm
- Length
53.70 mm
- RoHS-compliant
Yes
- Rated surge voltage
1000 V
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669231 Weidmüller 1562180000 Distribution block Screws Grey, Transparent 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669231 Weidmüller 1562180000 Distribution block Screws Grey, Transparent 1 pc(s) Piece










