
Number
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
16 mm²
- Cross section (flexible) (max.)
35 mm²
- Cross section (inflexible) (min.)
16 mm²
- Cross section (inflexible) (max.)
35 mm²
- Clamp width
106.8 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
Transparent
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Nominal voltage
1000 V
- Manufacturer part #
1562190000
- Content
1 pc(s)
- Type
WPD 305 3X35/6X25+9X16 3XGY
- Dim
(L x W x H) 53.70 x 106.80 x 70 mm
- Width
106.80 mm
- Height
70 mm
- Length
53.70 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
Direct mounting
Grey
106.8
70 mm
53.7 mm
1000 V
-50-130 °C
V0
FALSE
Screw connection
Other
1
6
TRUE
Thermoplastic
214 A
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669182 Weidmüller 1562190000 Distribution block 106.8 mm Screws Grey, Transparent 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669182 Weidmüller 1562190000 Distribution block 106.8 mm Screws Grey, Transparent 1 pc(s) Piece










