
Number
Technical specifications
- Packaging type
Single
- Product type
Distribution block
- Features
Explosion-proof
- Connection
Screws
- Cross section (flexible) (min.)
25 mm²
- Cross section (flexible) (max.)
70 mm²
- Cross section (inflexible) (min.)
25 mm²
- Cross section (inflexible) (max.)
70 mm²
- Clamp width
39.5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
Transparent
- Nominal current
192 A
- Nominal current - rounded value
192 A
- Nominal voltage
1000 V
- Manufacturer part #
1562210000
- Content
1 pc(s)
- Type
WPD 106 1X70/2X25+3X16 GY
- Dim
(L x W x H) 50.40 x 39.50 x 74.50 mm
- Width
39.50 mm
- Height
74.50 mm
- Length
50.40 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
Direct mounting
Grey
39.5
74.5 mm
50.4 mm
1000 V
-50-130 °C
V0
FALSE
Screw connection
Other
1
2
TRUE
Thermoplastic
215 A
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669183 Weidmüller 1562210000 Distribution block 39.5 mm Screws Grey, Transparent 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 1669183 Weidmüller 1562210000 Distribution block 39.5 mm Screws Grey, Transparent 1 pc(s) Single










