
Number
Highlights & Details
Phase distributor block
- WPD 107 1X95/2X35+8X25 GY
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
25 mm²
- Cross section (flexible) (max.)
95 mm²
- Cross section (inflexible) (min.)
25 mm²
- Cross section (inflexible) (max.)
95 mm²
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
Transparent
- Nominal current
232 A
- Nominal current - rounded value
232 A
- Nominal voltage
1000 V
- Manufacturer part #
1562220000
- Content
1 pc(s)
- Type
WPD 107 1X95/2X35+8X25 GY
- Dim
(L x W x H) 54.50 x 51 x 73 mm
- Width
51 mm
- Height
73 mm
- Length
54.50 mm
- RoHS-compliant
Yes
Direct mounting
Grey
51
73 mm
54.5 mm
1000 V
-50-130 °C
V0
FALSE
Screw connection
Other
1
2
TRUE
Thermoplastic
270 A
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669198 Weidmüller 1562220000 Distribution block Screws Grey, Transparent 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669198 Weidmüller 1562220000 Distribution block Screws Grey, Transparent 1 pc(s) Piece










