
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 500 pc(s))
Total (€ 0.04 / piece)
€ 20.16
plus VAT.
Only 5 Set(s) available
Highlights & Details
Weidmüller CLI M 2-4 WS/SW 0 CD white 500 pieces (e) cable clamp
Our service for you
Technical specifications
- Depth: 3 mm
- Net weight: 0.148 g
- Flammability class according to UL 94: V-0
- Material color according to resistance code: 9
- Printing method: Hot embossed
- Wire cross-section, max.: 500 mm²
- Wire cross-section, min.: 16 mm²
- Print color: Black
- imprint: 0
- Orientation of imprint: Horizontal
- Type
CLI M 2-4 WS/SW 0 CD
- Product type
Cable clip
- Fitting type
Clip
- Material
PVC
- Features
UL94 flammability rating
- Series
CLI M
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
10 mm
- Suitable for outside Ø (max.)
317 mm
- Factory colour
White
- No. of markers
500
- Dim
(W x H) 11.3 mm x 4 mm
- Content
500 pc(s)
- Width
11.3 mm
- Height
4 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1774878 Weidmüller 1568301000 CLI M 2-4 WS/SW 0 CD Cable clip Fitting type: Clip White No. of markers: 500 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1774878 Weidmüller 1568301000 CLI M 2-4 WS/SW 0 CD Cable clip Fitting type: Clip White No. of markers: 500 500 pc(s)
Description
Weidmüller CLI M 2-4 WS/SW 0 CD. Product Color: white. Weight: 0,148 g, Width: 11.3 mm, depth: 3 mm. Quantity per package: 500 pieces (e)
This text is machine translated.
This text is machine translated.




