

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Piece
Serial continuity
+ tapping point
Pull spring
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Orange
1636790000
100 pc(s)
Yes
ZDU 2.5/3AN OR
(L x W x H) 64.5 x 5.1 x 38.5 mm
5.1 mm
38.5 mm
64.5 mm
Yes
9.69 g
Orange
ZDU at 2.5 OR
DIN rail (top hat rail) 35 mm
Orange
5.1
64.5 mm
38.5 mm
800 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 353578 Weidmüller 1636790000 Serial continuity Pull spring Orange 100 pc(s) Piece
User & Safety Instructions 353578 Weidmüller 1636790000 Serial continuity Pull spring Orange 100 pc(s) Piece