
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
Proximity switch/actuator terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Factory colour
Dark beige
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Manufacturer part #
1651980000-1
- Content
1 pc(s)
- Type
ZIA 1.5/3L-1S
- RoHS-compliant
Yes
- Type
Base terminal for feeding the initiators and actuators
Recordings of max. 2 Rail/1 Continuity
Recordings of max. 3 Rail/1 Continuity
- Nominal current (details)
17.5 A
Documents & Downloads
Datasheet
Datasheet 746532 Weidmüller 1651980000-1 ZIA 1.5/3L-1S Dark beige
User & Safety Instructions
User & Safety Instructions 746532 Weidmüller 1651980000-1 ZIA 1.5/3L-1S Dark beige








