

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Proximity switch/actuator terminal
Pull spring
0.5 mm²
2.5 mm²
0.5 mm²
2.5 mm²
Dark beige
1652010000
100 pc(s)
Yes
ZIA 1.5/4L-1S
(L x W x H) 81.5 x 5.08 x 45.5 mm
5.08 mm
45.5 mm
81.5 mm
Yes
5.96 g
Dark beige
ZIA 1.5/4 L-1S
DIN rail (top hat rail) 35 mm
Beige
5.08
81.5 mm
45.5 mm
250 V
-50-120 °C
V0
TRUE
Spring clamp connection
Other
1
2
FALSE
0.5-2.5 mm²
0.5-1.5 mm²
0.5-2.5 mm²
Thermoplastic
17.5 A
FALSE
yes
Datasheet 354233 Weidmüller 1652010000 Proximity switch/actuator terminal Pull spring Dark beige 100 pc(s) Piece
User & Safety Instructions 354233 Weidmüller 1652010000 Proximity switch/actuator terminal Pull spring Dark beige 100 pc(s) Piece