

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Piece
Serial continuity
Pull spring
0.5 mm²
4 mm²
0.5 mm²
4 mm²
White
1683400000
100 pc(s)
Yes
ZDU 2.5/3AN WS
(L x W x H) 64.5 x 5.1 x 38.5 mm
5.1 mm
38.5 mm
64.5 mm
Yes
9.8 g
ZDU 2.5/3 ON WS
DIN rail (top hat rail) 35 mm
White
5.1
64.5 mm
38.5 mm
800 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
3
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 354771 Weidmüller 1683400000 Serial continuity Pull spring White 100 pc(s) Piece
User & Safety Instructions 354771 Weidmüller 1683400000 Serial continuity Pull spring White 100 pc(s) Piece