

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Serial continuity
+ tapping point
Pull spring
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Black
1683490000
100 pc(s)
Yes
ZDU 2.5/4AN SW
(L x W x H) 79.5 x 5.1 x 38.5 mm
5.1 mm
38.5 mm
79.5 mm
Yes
12.22 g
Black
ZDU 2.5/4 AT SW
DIN rail (top hat rail) 35 mm
Black
5.1
79.5 mm
38.5 mm
800 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 354780 Weidmüller 1683490000 Serial continuity Pull spring Black 100 pc(s)
User & Safety Instructions 354780 Weidmüller 1683490000 Serial continuity Pull spring Black 100 pc(s)