
Technical specifications
- Adhesive: Permanent acrylic copolymer printed characters:
- Mixed characters
- Product type
Cable identifier
- Writing area length
14 mm
- Writing area width
14 mm
- No. of labels
480
- Labels per sheet
48
- Label colour
Yellow
- Factory colour
Yellow
Black
- Features
self-adhesive
- Material
Fabric
- Width
14 mm
- Height
14 mm
- Length
0.08 mm
- Min. temperature
-45 °C
- Max. temperature
+80 °C
- Writing area
14 x 14 mm
- Manufacturer part #
1685690002
- Content
1 pc(s)
- Type
SYMBOL-PACK 14X14 ERDE
Yellow
14
14 mm
0.08 m
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1774702 Weidmüller 1685690002 SYMBOL-PACK 14X14 ERDE Cable identifier 14 x 14 mm Label colour: Yellow No. of labels: 480
User & Safety Instructions
User & Safety Instructions 1774702 Weidmüller 1685690002 SYMBOL-PACK 14X14 ERDE Cable identifier 14 x 14 mm Label colour: Yellow No. of labels: 480
Description
This text is machine translated.








