
Number
Highlights & Details
Weidmüller 1686361687-1 LM MT300 15X6 GE Cable identifier LaserMark 6 x 15.2 mm Label colour: Yellow No. of labels: 484
Our service for you
Technical specifications
- Adhesive: Acrylic adhesive
- Printing process: Laser printing
- Product type
Cable identifier
- Writing area length
6 mm
- Writing area width
15.2 mm
- No. of labels
484
- Labels per sheet
484
- Label colour
Yellow
- Factory colour
Yellow
- Features
abrasion-resistant
heatproof
- Material
Polyester
- Series
LaserMark
- Width
15.2 mm
- Height
6 mm
- Length
0.08 mm
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Writing area
6 x 15.2 mm
- Halogen-free
Yes
- Manufacturer part #
1686361687-1
- Content
1 sheet
- RoHS-compliant
Yes
- Type
LM MT300 15X6 GE
Documents & Downloads
Datasheet
Datasheet 546073 Weidmüller 1686361687-1 LM MT300 15X6 GE Cable identifier LaserMark 6 x 15.2 mm Label colour: Yellow No. of labels: 484
User & Safety Instructions
User & Safety Instructions 546073 Weidmüller 1686361687-1 LM MT300 15X6 GE Cable identifier LaserMark 6 x 15.2 mm Label colour: Yellow No. of labels: 484
Description
This text is machine translated.


