
Number
Highlights & Details
Weidmüller 1686380001-1 LM MT300 20X8 SI Cable identifier LaserMark 8 x 20.3 mm Label colour: Silver No. of labels: 264
Our service for you
Technical specifications
- Adhesive: Acrylic adhesive
- Printing process: Laser printing
- Product type
Cable identifier
- Writing area length
8 mm
- Writing area width
20.3 mm
- No. of labels
264
- Labels per sheet
264
- Label colour
Silver
- Factory colour
Silver
- Features
abrasion-resistant
heatproof
- Material
Polyester
- Series
LaserMark
- Width
20.3 mm
- Height
8 mm
- Length
0.08 mm
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Writing area
8 x 20.3 mm
- Halogen-free
Yes
- Manufacturer part #
1686380001-1
- Content
1 sheet
- RoHS-compliant
Yes
- Type
LM MT300 20X8 SI
Documents & Downloads
Datasheet
Datasheet 546217 Weidmüller 1686380001-1 LM MT300 20X8 SI Cable identifier LaserMark 8 x 20.3 mm Label colour: Silver No. of labels: 264
User & Safety Instructions
User & Safety Instructions 546217 Weidmüller 1686380001-1 LM MT300 20X8 SI Cable identifier LaserMark 8 x 20.3 mm Label colour: Silver No. of labels: 264
Description
This text is machine translated.


