
Number
Highlights & Details
Weidmüller 1695711044-1 LM WritoOn 18X34 WS Cable identifier LaserMark 12.7 x 18 mm Label colour: White No. of labels: 88
Our service for you
Technical specifications
- Adhesive: Acrylate
- conductor cross-section: 6 mm² - 16 mm²
- conductor outer diameter: 5 mm - 7 mm type of imprint: Neutral
- Product type
Cable identifier
- Writing area length
12.7 mm
- Writing area width
18 mm
- No. of labels
88
- Labels per sheet
88
- Label colour
White
- Factory colour
White
- Features
abrasion-resistant
heatproof
- Material
Polyester
- Series
LaserMark
- Width
34 mm
- Height
0.025 mm
- Length
18 mm
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Writing area
12.7 x 18 mm
- Halogen-free
Yes
- Manufacturer part #
1695711044-1
- Content
1 sheet
- RoHS-compliant
Yes
- Type
LM WritoOn 18X34 WS
Documents & Downloads
Datasheet
Datasheet 546411 Weidmüller 1695711044-1 LM WritoOn 18X34 WS Cable identifier LaserMark 12.7 x 18 mm Label colour: White No. of labels: 8
User & Safety Instructions
User & Safety Instructions 546411 Weidmüller 1695711044-1 LM WritoOn 18X34 WS Cable identifier LaserMark 12.7 x 18 mm Label colour: White No. of labels: 8
Description
This text is machine translated.


