
Number
Highlights & Details
Weidmüller 1695721044-1 LM WRITE ON 23X55 WS Cable identifier LaserMark 12.7 x 23 mm Label colour: White No. of labels: 40
Our service for you
Technical specifications
- Adhesive: Acrylate
- Wire cross-section: 10 mm² - 50 mm²
- Wire outer diameter: 6.8 mm - 12 mm
- Type of imprint: Neutral
- Product type
Cable identifier
- Writing area length
12.7 mm
- Writing area width
23 mm
- No. of labels
40
- Labels per sheet
40
- Label colour
White
- Factory colour
White
- Features
abrasion-resistant
heatproof
- Material
Polyester
- Series
LaserMark
- Width
55 mm
- Height
0.025 mm
- Length
23 mm
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Writing area
12.7 x 23 mm
- Halogen-free
Yes
- Manufacturer part #
1695721044-1
- Content
1 sheet
- RoHS-compliant
Yes
- Type
LM WRITE ON 23X55 WS
Documents & Downloads
Datasheet
Datasheet 546456 Weidmüller 1695721044-1 LM WRITE ON 23X55 WS Cable identifier LaserMark 12.7 x 23 mm Label colour: White No. of labels:
User & Safety Instructions
User & Safety Instructions 546456 Weidmüller 1695721044-1 LM WRITE ON 23X55 WS Cable identifier LaserMark 12.7 x 23 mm Label colour: White No. of labels:
Description
This text is machine translated.


