
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.05 / piece)
€ 9.24
-46 %
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
Cable tie, inside serrated
Our service for you
Technical specifications
- Net weight: 1.28 g
- Flammability class according to UL 94: V-2
- Dim
(W x H) 4.5 mm x 200 mm
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
200 mm
- Cable tie width
4.5 mm
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Material
PA66
- Max. sheet thickness
1.40 mm
- Max. bundle diameter
50 mm
- Manufacturer part #
1697910000
- Industrial packaging
Yes
- Minimum holding force
220 N
- Width
4.5 mm
- Height
200 mm
- RoHS-compliant
Yes
- Type
CB 200/4.8
Black
TRUE
Plastic-coated
Polyamide (PA)
Plastic
-40-85 °C
Other
V2
FALSE
Documents & Downloads
Datasheet
Datasheet 355314 Weidmüller 1697910000 CB 200/4.8 Cable tie 200 mm 4.5 mm Black 100 pc(s)
User & Safety Instructions
User & Safety Instructions 355314 Weidmüller 1697910000 CB 200/4.8 Cable tie 200 mm 4.5 mm Black 100 pc(s)
Description
Cable ties. Length x width: 200 x 4.8 mm, polyamide 66, 220 N-m. IEC 62275:2006 compliant. Break-proof polyamide PA 6.6 with fire classification V2 according to UL-94.
This text is machine translated.
This text is machine translated.

