
Weidmüller 1704350000-1 ZDUB 2.5-2/2AN/DM Beige ZDUB 2.5-2/2AN/DM 1704350000-1 Beige Weidmüller 1 pc(s)
Number
Technical specifications
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.10 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Beige
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1704350000-1
- Content
1 pc(s)
- Industrial packaging
No
- Type
ZDUB 2.5-2/2AN/DM
- Dim
(L x W x H) 33.50 x 5.10 x 24 mm
- Width
5.10 mm
- Height
24 mm
- Length
33.50 mm
- RoHS-compliant
Yes
- Type
Centre terminals
Documents & Downloads
Datasheet
Datasheet 746984 Weidmüller 1704350000-1 ZDUB 2.5-2/2AN/DM Beige ZDUB 2.5-2/2AN/DM 1704350000-1 Beige Weidmüller 1 pc(s)
User & Safety Instructions
User & Safety Instructions 746984 Weidmüller 1704350000-1 ZDUB 2.5-2/2AN/DM Beige ZDUB 2.5-2/2AN/DM 1704350000-1 Beige Weidmüller 1 pc(s)





