

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Serial continuity
Pull spring
0.5 mm²
2.5 mm²
0.5 mm²
4 mm²
Blue
1712760000
100 pc(s)
Yes
ZDUB 2.5-2/2AN/15 BL
(L x W x H) 33.5 x 5.1 x 31 mm
5.1 mm
31 mm
33.5 mm
Yes
4.49 g
Blue
ZDUB 2.5-2/2 ON/15 BL
DIN rail (top hat rail) 15 mm
Blue
5.1
33.5 mm
31 mm
800 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.5-4 mm²
0.5-1.5 mm²
0.5-2.5 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 355885 Weidmüller 1712760000 Serial continuity Pull spring Blue 100 pc(s)
User & Safety Instructions 355885 Weidmüller 1712760000 Serial continuity Pull spring Blue 100 pc(s)