

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Serial continuity
Pull spring
0.5 mm²
2.5 mm²
0.5 mm²
2.5 mm²
Dark beige
1712780000
100 pc(s)
Yes
ZDUB 2.5-2/4AN/15
(L x W x H) 33.5 x 10.2 x 31 mm
10.2 mm
31 mm
33.5 mm
Yes
7.42 g
ZDUB 2.5-2/4 ON/15
DIN rail (top hat rail) 15 mm
Beige
10.2
33.5 mm
31 mm
800 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
TRUE
0.5-4 mm²
0.5-1.5 mm²
0.5-2.5 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 355887 Weidmüller 1712780000 Serial continuity Pull spring Dark beige 100 pc(s)
User & Safety Instructions 355887 Weidmüller 1712780000 Serial continuity Pull spring Dark beige 100 pc(s)