There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
closed
12.5 mm
Grey-white (RAL 7035)
PG7
PG7
8 mm
53 mm
84 mm
IP65
-40 °C
+100 °C
Polyamide
No
100 pc(s)
(L x W x H) 8 x 53 x 84 mm
5 mm
Yes
Yes
0.4 g
1719250000
VP 7-K54
not relevant
Datasheet 356193 Weidmüller 1719250000 VP 7-K54 closed PG7 PG7 Polyamide Grey-white (RAL 7035) 100 pc(s)
User & Safety Instructions 356193 Weidmüller 1719250000 VP 7-K54 closed PG7 PG7 Polyamide Grey-white (RAL 7035) 100 pc(s)