
Highlights & Details
Character holder TM
Our service for you
Technical specifications
- Depth: 5.8 mm
- Net weight: 0.194 g
- Flammability class according to UL 94: HB
- conductor cross-section, max.: 0.5 mm²
- conductor cross-section, min.: 0.22 mm²
- Type
TM 0/18 HF/HB
- Product type
Badge
- Fitting type
Slide-on
- Writing area length
5.4 mm
- Writing area width
18 mm
- Writing area
5.4 x 18 mm
- Material
Polyethylene (PE)
- Suited for series
Single wires
- Features
UL94 flammability rating
Halogen-free
- Series
TM
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
1.3 mm
- Suitable for outside Ø (max.)
2 mm
- Factory colour
Transparent
- No. of markers
1000
- Dim
(L x W x H) 18 x 5.4 x 18 mm
- Industrial packaging
Yes
- Content
1000 pc(s)
- Width
5.4 mm
- Height
18 mm
- Length
18 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 356238 Weidmüller 1719770000 TM 0/18 HF/HB Badge Fitting type: Slide-on Writing area: 5.4 x 18 mm Transparent No. of markers: 1
User & Safety Instructions
User & Safety Instructions 356238 Weidmüller 1719770000 TM 0/18 HF/HB Badge Fitting type: Slide-on Writing area: 5.4 x 18 mm Transparent No. of markers: 1
Description
Install, you sit firmly on the conductor and by means of plug-in-shield in the multi-card format required specifically marked. Thanks to the slim design in five different lengths, the TM-sleeves also in
Compact cabinet systems your space and in the shortest time is mounted securely.
This text is machine translated.



