
Number
Highlights & Details
Weidmüller 1724151044-1 LM MT300 17X9 WS Cable identifier LaserMark 9 x 17.8 mm Label colour: White No. of labels: 341
Our service for you
Technical specifications
- Adhesive: Acrylic adhesive
- Printing process: Laser printing
- Product type
Cable identifier
- Writing area length
9 mm
- Writing area width
17.8 mm
- No. of labels
341
- Labels per sheet
341
- Label colour
White
- Factory colour
White
- Features
abrasion-resistant
heatproof
- Material
Polyester
- Series
LaserMark
- Width
17.8 mm
- Height
9 mm
- Length
0.08 mm
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Writing area
9 x 17.8 mm
- Halogen-free
Yes
- Manufacturer part #
1724151044-1
- Content
1 sheet
- RoHS-compliant
Yes
- Type
LM MT300 17X9 WS
Documents & Downloads
Datasheet
Datasheet 546116 Weidmüller 1724151044-1 LM MT300 17X9 WS Cable identifier LaserMark 9 x 17.8 mm Label colour: White No. of labels: 341
User & Safety Instructions
User & Safety Instructions 546116 Weidmüller 1724151044-1 LM MT300 17X9 WS Cable identifier LaserMark 9 x 17.8 mm Label colour: White No. of labels: 341
Description
This text is machine translated.


