

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Serial continuity
with screw connection
Screws
0.5 mm²
1.5 mm²
0.5 mm²
1.5 mm²
Dark beige
1753280000
100 pc(s)
Yes
WDU 1.5/R3.5
(L x W x H) 24.5 x 3.5 x 24 mm
3.5 mm
24 mm
24.5 mm
Yes
1.57 g
WDU 1.5/R3.5
DIN rail (top hat rail) 15 mm
Beige
3.5
24.5 mm
24 mm
400 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-1.5 mm²
0.5-1.5 mm²
0.5-1.5 mm²
1.5-1.5 mm²
Thermoplastic
17.5 A
TRUE
yes
Datasheet 357457 Weidmüller 1753280000 Serial continuity Screws Dark beige 100 pc(s)
User & Safety Instructions 357457 Weidmüller 1753280000 Serial continuity Screws Dark beige 100 pc(s)