
Number
Highlights & Details
Weidmüller 1759871044-1 LM WriteOn 15X70 WS Cable identifier LaserMark 30 x 15 mm Label colour: White No. of labels: 52
Our service for you
Technical specifications
- Adhesive: Acrylate
- Wire cross-section: 16 mm² - 50 mm²
- Wire outer diameter: 8.2 mm - 14.3 mm
- Type of imprint: Neutral
- Product type
Cable identifier
- Writing area length
30 mm
- Writing area width
15 mm
- No. of labels
52
- Labels per sheet
52
- Label colour
White
- Factory colour
White
- Features
abrasion-resistant
heatproof
- Material
Polyester
- Series
LaserMark
- Width
70 mm
- Height
0.025 mm
- Length
15 mm
- Min. temperature
-40 °C
- Max. temperature
+150 °C
- Writing area
30 x 15 mm
- Halogen-free
Yes
- Manufacturer part #
1759871044-1
- Content
1 sheet
- RoHS-compliant
Yes
- Type
LM WriteOn 15X70 WS
Documents & Downloads
Datasheet
Datasheet 546361 Weidmüller 1759871044-1 LM WriteOn 15X70 WS Cable identifier LaserMark 30 x 15 mm Label colour: White No. of labels: 52
User & Safety Instructions
User & Safety Instructions 546361 Weidmüller 1759871044-1 LM WriteOn 15X70 WS Cable identifier LaserMark 30 x 15 mm Label colour: White No. of labels: 52
Description
This text is machine translated.


