
Highlights & Details
Character holder TM
Our service for you
Technical specifications
- Depth: 5 mm
- Net weight: 0.2 g
- Flammability class according to UL 94: V-0
- conductor cross-section, max.: 500 mm²
- conductor cross-section, min.: 16 mm²
- Type
CLI TM 10-33
- Product type
Badge
- Fitting type
Slide-on
- Writing area length
33 mm
- Writing area width
33 mm
- Writing area
33 x 33 mm
- Material
PVC
- Suited for series
Single wires
- Features
UL94 flammability rating
- Series
CLI
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- Suitable for outside Ø (min.)
10 mm
- Suitable for outside Ø (max.)
317 mm
- Factory colour
Transparent
- No. of markers
100
- Dim
(L x W x H) 33 x 6 x 33 mm
- Industrial packaging
Yes
- Content
100 pc(s)
- Width
6 mm
- Height
33 mm
- Length
33 mm
- RoHS-compliant
Yes
Suspend
Other
6
Other
Medium-walled
33 m
Plastic
10-317 mm
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 357863 Weidmüller 1763270000 CLI TM 10-33 Badge Fitting type: Slide-on Writing area: 33 x 33 mm Transparent No. of markers: 100
User & Safety Instructions
User & Safety Instructions 357863 Weidmüller 1763270000 CLI TM 10-33 Badge Fitting type: Slide-on Writing area: 33 x 33 mm Transparent No. of markers: 100
Description
This text is machine translated.





